Infineon FS75R07W2E3B11ABOMA1 IGBT Module, 95 A 650 V ACEPACK 2, Clamp
- RS Stock No.:
- 259-1503
- Mfr. Part No.:
- FS75R07W2E3B11ABOMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€64.62
(exc. VAT)
€79.48
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €64.62 |
| 2 - 4 | €63.31 |
| 5 + | €56.99 |
*price indicative
- RS Stock No.:
- 259-1503
- Mfr. Part No.:
- FS75R07W2E3B11ABOMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 95A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 275W | |
| Package Type | ACEPACK 2 | |
| Mount Type | Clamp | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.9V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Series | FP75 | |
| Height | 12mm | |
| Standards/Approvals | RoHS | |
| Width | 42.5mm | |
| Length | 56.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 95A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 275W | ||
Package Type ACEPACK 2 | ||
Mount Type Clamp | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.9V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Series FP75 | ||
Height 12mm | ||
Standards/Approvals RoHS | ||
Width 42.5mm | ||
Length 56.7mm | ||
Automotive Standard No | ||
The Infineon easy pack 2B modules with trenchstop IGBT3, emitter controlled 3 diode and PressFIT / NTC.
Increased blocking voltage capability to 650V
Low switching Losses
Low VCEsat
Trench IGBT 3
Al2O3 substrate with low thermal resistance
High power density
Related links
- Infineon IGBT Module Clamp
- Infineon F3L75R07W2E3B11BOMA1 95 A 650 V Clamp
- Infineon 95 A 650 V Clamp
- ROHM RGTV00TS65GC13 95 A 650 V Through Hole
- Infineon FZ600R12KS4HOSA1 700 A 1200 V AG-62MM-2, Clamp
- STMicroelectronics SCT N-Channel MOSFET 650 V Depletion, 7-Pin H2PAK SCTH100N65G2-7AG
- Vishay EF N-Channel Power MOSFET 650 V Depletion, 3-Pin TO-247AC SIHG026N60EF-GE3
- Infineon IGBT Module 650 V, Through Hole
