Infineon IGBT Module, 2.4 kA 1.2 kV, Screw
- RS Stock No.:
- 259-2723
- Mfr. Part No.:
- FF2400RB12IP7BPSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-2723
- Mfr. Part No.:
- FF2400RB12IP7BPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 2.4kA | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Mount Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | 60749 and 60068, IEC 60747 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 2.4kA | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 20mW | ||
Mount Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals 60749 and 60068, IEC 60747 | ||
Automotive Standard No | ||
The Infineon Technologies PrimePACK 3+ B-Series modules are designed with Trench/Field stop IGBT5 and emitter controlled 5 diodes. These modules feature extended operating temperature, high short-circuit capability, and unbeatable robustness. The PrimePACK 3+ modules offer high creepage and clearance distances, high power and thermal cycling capability, and high power density. These modules are ideal for use in high power converters, motor drives, solar equipment, UPS systems, traction drives, and wind turbines.
Extended operating temperature
High short-circuit capability
Unbeatable robustness
Package with CTI>402
Related links
- Infineon FF2400RB12IP7BPSA1 IGBT Module Screw
- Infineon FF2400RB12IP7PBPSA1 IGBT Module Screw
- Infineon FF2400R12IP7BPSA1 2.4 kA 1.2 kV Module, Screw
- Infineon FF2400R12IP7PBPSA1 2.4 kA 1.2 kV Module, Screw
- Infineon FZ2400R33HE4BPSA1 Single IGBT Module, 2.4 kA 3.3 kV AG-IHVB190
- Starpower GD2400SGY120C3S 2.4 kA 1.2 kV, Panel
- Starpower GD2400SGY120C4S 2.4 kA 1.2 kV, Panel
- Infineon FF1600R12IP7BOSA1 1.6 kA 1.2 kV PrimePACKTM2, Screw
