Infineon AUIRG4PH50S, N-Channel IGBT, 81 A 1.2 kV TO-247
- RS Stock No.:
- 260-5063
- Mfr. Part No.:
- AUIRG4PH50S
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-5063
- Mfr. Part No.:
- AUIRG4PH50S
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 81A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Package Type | TO-247 | |
| Channel Type | N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.47V | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Operating Temperature | 150°C | |
| Series | Generation 4 | |
| Standards/Approvals | AEC-Q101-005 Qualification Level Automotive (per AEC-Q101) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 81A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Package Type TO-247 | ||
Channel Type N | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.47V | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Operating Temperature 150°C | ||
Series Generation 4 | ||
Standards/Approvals AEC-Q101-005 Qualification Level Automotive (per AEC-Q101) | ||
Automotive Standard No | ||
The Infineon generation 4 IGBT optimized for minimum saturation voltage and low operating frequencies. It provides tighter parameter distribution and higher efficiency.
Generation 4 IGBT offer highest efficiency available
Optimized for minimum saturation voltage and low operating frequencies
