Infineon IKW75N120CH7XKSA1, Type N-Channel IGBT, 92 A 1200 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 273-2982
- Mfr. Part No.:
- IKW75N120CH7XKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.30
(exc. VAT)
€8.98
(inc. VAT)
In Stock
- 253 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €7.30 |
| 5 - 9 | €7.14 |
| 10 - 24 | €6.61 |
| 25 - 49 | €6.06 |
| 50 + | €5.63 |
*price indicative
- RS Stock No.:
- 273-2982
- Mfr. Part No.:
- IKW75N120CH7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 92A | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 549W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | Type N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.21mm | |
| Length | 21.1mm | |
| Series | IKW | |
| Width | 16.13mm | |
| Standards/Approvals | RoHS, JEDEC47/20/22 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 92A | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 549W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Maximum Operating Temperature 175°C | ||
Height 5.21mm | ||
Length 21.1mm | ||
Series IKW | ||
Width 16.13mm | ||
Standards/Approvals RoHS, JEDEC47/20/22 | ||
Automotive Standard No | ||
Infineon IKW Series IGBT, 1200V Gate-Emitter Voltage, 92A Continuous Collector Current - IKW75N120CH7XKSA1
This IGBT is a through-hole semiconductor device designed to switch and control high power in industrial applications. It operates across a broad temperature range and complies with recognised environmental and testing standards, making it suitable for installations where thermal endurance and regulatory conformity are required.
Features and Benefits:
• 1200V gate-emitter voltage provides high-voltage switching capability
• 92A continuous collector current supports heavy current loads
• 2V collector-emitter saturation voltage reduces conduction losses
• 549W power dissipation enables sustained power handling
• 175°C maximum operating temperature allows elevated-temperature operation
• 92A continuous collector current supports heavy current loads
• 2V collector-emitter saturation voltage reduces conduction losses
• 549W power dissipation enables sustained power handling
• 175°C maximum operating temperature allows elevated-temperature operation
Applications
• Suitable for high-power motor drive stages
• Used with industrial inverter modules
• Ideal for power-supply switching sections
• Can be used for UPS and energy-storage converters
• Suitable for welding and induction-heating circuits
• Used with industrial inverter modules
• Ideal for power-supply switching sections
• Can be used for UPS and energy-storage converters
• Suitable for welding and induction-heating circuits
What package type does the device use?
It is supplied in a TO-247 package suitable for through-hole mounting.
Which environmental and test standards does it meet?
It meets RoHS requirements and JEDEC 47/20/22 test standards.
What are the pin count and mounting method?
The device features three pins and is designed for through-hole mounting.
What is the permitted gate-emitter voltage rating?
The maximum gate-emitter voltage is 1200V.
What operating temperature range can be expected?
It operates down to -40°C and up to 175°C.
Related links
- Infineon IKW75N120CH7XKSA1 75 A 1200 V Through Hole
- Infineon 75 A 1200 V Through Hole
- IXYS IXGH40N120B2D1 75 A 1200 V Through Hole
- Infineon 75 A 600 V Through Hole
- Infineon 75 A 650 V Through Hole
- Infineon IKY75N120CS6XKSA1 75 A 1200 V Through Hole
- Infineon 75 A 650 V Through Hole
- Infineon 75 A 1200 V Chassis
