Infineon IKQ140N120CH7XKSA1, N-Channel IGBT, 140 A 1200 V, 3-Pin TO-247, Through Hole

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
273-2975
Mfr. Part No.:
IKQ140N120CH7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Continuous Collector Current Ic

140A

Maximum Collector Emitter Voltage Vceo

1200V

Maximum Power Dissipation Pd

962W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

2.15V

Maximum Operating Temperature

175°C

Height

5.1mm

Series

TRENCHSTOP IGBT7

Length

20.9mm

Width

15.9mm

Standards/Approvals

RoHS, JEDEC47/20/22

Automotive Standard

No

The Infineon IGBT7 H7 discrete in TO-247PLUS-3pin package has been developed to fulfill the demand in applications focusing on decarbonisation such as solar photovoltaic, uninterruptible power supplies and battery chargers.

Optimized performance in application conditions

Lowest conduction losses

Humidity robustness under harsh environment

Improved EMI performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy