Infineon IKW75N120CH7XKSA1, Type N-Channel IGBT, 92 A 1200 V, 3-Pin TO-247, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

€144.72

(exc. VAT)

€178.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 240 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
30 - 30€4.824€144.72
60 +€4.452€133.56

*price indicative

RS Stock No.:
273-2981
Mfr. Part No.:
IKW75N120CH7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Continuous Collector Current Ic

92A

Maximum Collector Emitter Voltage Vceo

1200V

Maximum Power Dissipation Pd

549W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

Type N

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

2V

Maximum Operating Temperature

175°C

Series

IKW

Width

16.13mm

Standards/Approvals

RoHS, JEDEC47/20/22

Length

21.1mm

Height

5.21mm

Automotive Standard

No

Infineon IKW Series IGBT, 1200V Gate-Emitter Voltage, 92A Continuous Collector Current - IKW75N120CH7XKSA1


This IGBT is a through-hole semiconductor device designed to switch and control high power in industrial applications. It operates across a broad temperature range and complies with recognised environmental and testing standards, making it suitable for installations where thermal endurance and regulatory conformity are required.

Features and Benefits:


• 1200V gate-emitter voltage provides high-voltage switching capability
• 92A continuous collector current supports heavy current loads
• 2V collector-emitter saturation voltage reduces conduction losses
• 549W power dissipation enables sustained power handling
• 175°C maximum operating temperature allows elevated-temperature operation

Applications


• Suitable for high-power motor drive stages
• Used with industrial inverter modules
• Ideal for power-supply switching sections
• Can be used for UPS and energy-storage converters
• Suitable for welding and induction-heating circuits

What package type does the device use?


It is supplied in a TO-247 package suitable for through-hole mounting.

Which environmental and test standards does it meet?


It meets RoHS requirements and JEDEC 47/20/22 test standards.

What are the pin count and mounting method?


The device features three pins and is designed for through-hole mounting.

What is the permitted gate-emitter voltage rating?


The maximum gate-emitter voltage is 1200V.

What operating temperature range can be expected?


It operates down to -40°C and up to 175°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy