Infineon IKW40N120CH7XKSA1, Type N-Channel IGBT, 82 A 1200 V, 3-Pin TO-247, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.14

(exc. VAT)

€7.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 240 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€6.14
5 - 9€6.02
10 - 24€5.59
25 - 49€5.12
50 +€4.73

*price indicative

RS Stock No.:
273-2978
Mfr. Part No.:
IKW40N120CH7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

82A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1200V

Maximum Power Dissipation Pd

333W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

Type N

Pin Count

3

Maximum Collector Emitter Saturation Voltage VceSAT

2V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Series

IKW

Width

16.13mm

Standards/Approvals

RoHS, JEDEC47/20/22

Height

5.21mm

Length

20.8mm

Automotive Standard

No

Infineon IKW Series IGBT, 1200V Gate-Emitter Voltage, 82A Continuous Collector Current - IKW40N120CH7XKSA1


This IGBT is a semiconductor switch designed for high-voltage power conversion and control in through-hole assemblies. It operates across a wide temperature range and complies with industry environmental standards, making it suitable for robust power-electronic implementations where high-current switching and elevated operating temperatures are required.

Features and Benefits:


• 1200V gate-emitter rating enables high-voltage switching capability
• 82A continuous collector current supports substantial load currents
• 2V VCE(sat) reduces conduction losses under high load
• 333W power dissipation allows significant thermal handling
• 175°C maximum operating temperature permits high-temperature operation

Applications


• Suitable for high-power motor drive inverter stages
• Ideal for industrial switch-mode power supplies
• Used with power converters requiring through-hole mounting
• Can be used for high-current switching in welding equipment
• Used for battery management in heavy-duty systems

What package and mounting method does it use?


It is supplied in a TO-247 package and designed for through-hole mounting.

Which environmental and testing standards are met?


It meets RoHS requirements and JEDEC 47/20/22 testing standards.

What are the allowable operating temperature limits?


The device functions down to -40°C and up to 175°C.

How many electrical connections are present?


The component has three pins for standard IGBT interfacing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy