Infineon IKY40N120CH3XKSA1, N-Channel IGBT, 40 A 1200 V, 4-Pin TO-247, Through Hole
- RS Stock No.:
- 273-2985
- Mfr. Part No.:
- IKY40N120CH3XKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€150.84
(exc. VAT)
€185.52
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | €5.028 | €150.84 |
| 60 + | €4.661 | €139.83 |
*price indicative
- RS Stock No.:
- 273-2985
- Mfr. Part No.:
- IKY40N120CH3XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 40A | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 500W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 4 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 21.1mm | |
| Height | 5.1mm | |
| Standards/Approvals | RoHS, JEDEC47/20/22 | |
| Width | 15.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 40A | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 500W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 4 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Length 21.1mm | ||
Height 5.1mm | ||
Standards/Approvals RoHS, JEDEC47/20/22 | ||
Width 15.9mm | ||
Automotive Standard No | ||
The Infineon IGBT3 in TO-247PLUS 4pin package. The 4 pin package configuration provides ultra low inductance to the gate emitter control loop with the 4 pin package directly to the gate driver and allows for reduction the both of E on and E off losses amo
Highest efficiency with lowest switching losses
High power density 1200V discrete IGBT
Related links
- Infineon 40 A 1200 V Through Hole
- Infineon 40 A 1200 V Through Hole
- Infineon IKW40N120CH7XKSA1 40 A 1200 V Through Hole
- Infineon IGW40T120FKSA1 40 A 1200 V Through Hole
- Infineon IKW40N120H3FKSA1 40 A 1200 V Through Hole
- Infineon IKW40N120T2FKSA1 40 A 1200 V Through Hole
- Infineon IKW40N120CS6XKSA1 40 A 1200 V Through Hole
- Infineon IKW40N120CS7XKSA1 40 A 1200 V Through Hole
