STMicroelectronics STGSB200M65DF2AG, NPN-Channel Single IGBT, 216 A 650 V, 9-Pin ECOPACK, Surface

Subtotal (1 reel of 200 units)*

€2,980.80

(exc. VAT)

€3,666.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
200 +€14.904€2,980.80

*price indicative

RS Stock No.:
273-5093
Mfr. Part No.:
STGSB200M65DF2AG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

IGBT

Maximum Continuous Collector Current Ic

216A

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

714W

Number of Transistors

2

Configuration

Single

Package Type

ECOPACK

Mount Type

Surface

Channel Type

NPN

Pin Count

9

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

2.05V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

5.5mm

Length

4mm

Standards/Approvals

UL1557

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The STMicroelectronics automotive-grade trench gate field-stop low-loss M series IGBT in an ACEPACK SMIT package. This device is an IGBT developed using an Advanced proprietary trench gate field stop structure. The device is part of the M series IGBTs, which represent an optimal balance between inverter system performance and efficiency where the low-loss and the short-circuit functionality is essential.

Tight parameter distribution

Low thermal resistance

Dice on direct bond copper (DBC) substrate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy