STMicroelectronics STGSB200M65DF2AG, NPN-Channel Single IGBT, 216 A 650 V, 9-Pin ECOPACK, Surface
- RS Stock No.:
- 273-5094
- Mfr. Part No.:
- STGSB200M65DF2AG
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.81
(exc. VAT)
€25.60
(inc. VAT)
In Stock
- Plus 200 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €20.81 |
| 10 - 99 | €17.75 |
| 100 - 199 | €15.34 |
| 200 + | €14.92 |
*price indicative
- RS Stock No.:
- 273-5094
- Mfr. Part No.:
- STGSB200M65DF2AG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 216A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 714W | |
| Number of Transistors | 2 | |
| Configuration | Single | |
| Package Type | ECOPACK | |
| Mount Type | Surface | |
| Channel Type | NPN | |
| Pin Count | 9 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.05V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.5mm | |
| Length | 4mm | |
| Standards/Approvals | UL1557 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 216A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 714W | ||
Number of Transistors 2 | ||
Configuration Single | ||
Package Type ECOPACK | ||
Mount Type Surface | ||
Channel Type NPN | ||
Pin Count 9 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.05V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 5.5mm | ||
Length 4mm | ||
Standards/Approvals UL1557 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics automotive-grade trench gate field-stop low-loss M series IGBT in an ACEPACK SMIT package. This device is an IGBT developed using an Advanced proprietary trench gate field stop structure. The device is part of the M series IGBTs, which represent an optimal balance between inverter system performance and efficiency where the low-loss and the short-circuit functionality is essential.
Tight parameter distribution
Low thermal resistance
Dice on direct bond copper (DBC) substrate
Related links
- STMicroelectronics STGSB200M65DF2AG 216 A 650 V Surface
- STMicroelectronics GWA40MS120DF4AG 3-Pin TO-247
- onsemi FGY75T120SWD 3-Pin TO-247-3LD
- Starpower GD200SGY120C2S 200 A, 5-Pin Module
- Starpower GD300SGY120C2S 300 A, 5-Pin Module
- onsemi FGY100T120RWD 3-Pin TO-247-3LD
- Infineon FZ1800R45HL4BPSA1 1800 A 4500 V AG-IHVB190
- Vishay VS-GT90DA120U 169 A 1200 V Panel
