Infineon FS150R12PT4BOSA1 IGBT Module, 200 A 1.2 kV Module, Panel
- RS Stock No.:
- 273-7404
- Mfr. Part No.:
- FS150R12PT4BOSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 6 units)*
€636.87
(exc. VAT)
€783.35
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 6 - 6 | €106.145 | €636.87 |
| 12 + | €96.487 | €578.92 |
*price indicative
- RS Stock No.:
- 273-7404
- Mfr. Part No.:
- FS150R12PT4BOSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 200A | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 680W | |
| Package Type | Module | |
| Mount Type | Panel | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Height | 20.5mm | |
| Length | 130mm | |
| Standards/Approvals | IEC61140, ULapproved(E83335), EN61140 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 200A | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 680W | ||
Package Type Module | ||
Mount Type Panel | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Height 20.5mm | ||
Length 130mm | ||
Standards/Approvals IEC61140, ULapproved(E83335), EN61140 | ||
Automotive Standard No | ||
The Infineon IGBT module has VCEsat with positive temperature coefficient. This GBT module has 1200V collector emitter voltage and 150A continuous DC collector current. This IGBT module used for high power converters, motor drives and UPS system application.
Low VCEsat
Standard housing
Isolated base plate
Low switching losses
Related links
- Infineon FS150R12PT4BOSA1 IGBT Module Panel
- Infineon FF200R12KE4HOSA1 IGBT Module Panel
- Infineon FP50R12KT3BOSA1 IGBT Module Panel
- Infineon FP15R12W1T4B11BOMA1 IGBT Module Panel
- Infineon FP10R12W1T4B3BOMA1 IGBT Module Panel
- Infineon FS75R12KT3GBOSA1 IGBT Module Panel
- Infineon FF450R07ME4B11BPSA1 IGBT Module Panel
- Infineon FS75R12W2T4BOMA1 IGBT Module Panel
