Infineon IKP20N60H3XKSA1 IGBT, 20 A 600 V, 3-Pin PG-TO220-3, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
273-7452
Mfr. Part No.:
IKP20N60H3XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

20A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

170W

Package Type

PG-TO220-3

Mount Type

Through Hole

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

2.5V

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

175°C

Series

Highspeed switching third generation

Standards/Approvals

RoHS, JEDEC

Width

10.36mm

Height

4.57mm

Length

15.95mm

Automotive Standard

No

The Infineon IGBT is a high speed IGBT in Trench and Field stop technology. This IGBT has 175 degree Celsius maximum junction temperature and qualified according to JEDEC for target applications. This IGBT is recommended for uninterruptible power supplies, welding converters and converters with high switching frequency applications.

Low EMI

Halogen free

RoHS compliant

Very low VCEsat

Pb free lead plating

Very soft and fast recovery anti parallel diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy