Infineon IKA10N60TXKSA1 IGBT, 11.7 A 600 V, 3-Pin PG-TO220-3, Through Hole

Subtotal (1 pack of 2 units)*

€1.77

(exc. VAT)

€2.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 498 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€0.885€1.77

*price indicative

RS Stock No.:
273-7445
Mfr. Part No.:
IKA10N60TXKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Continuous Collector Current Ic

11.7A

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

30W

Package Type

PG-TO220-3

Mount Type

Through Hole

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

2.05V

Maximum Operating Temperature

175°C

Height

4.85mm

Length

16.15mm

Width

10.65mm

Standards/Approvals

Pb-Free, JEDEC, RoHS

Series

Highspeed5

Automotive Standard

No

The Infineon IGBT has TRENCHSTOP and Field stop technology with soft, fast recovery anti parallel emitter controlled HE diode. This IGBT is qualified according to JEDEC1 for target applications. This IGBT is recommended for washing machine and inverter, air condition, inverter and variable speed drive application.

Halogen free

RoHS compliant

High ruggedness

Pb free lead plating

Stable temperature behaviour

Very high switching speed

Very low VCEsat and low EMI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy