Vishay VS-GT75LA60UF, N-Channel Single IGBT, 81 A 600 V, 4-Pin SOT-227, Panel
- RS Stock No.:
- 274-1340
- Mfr. Part No.:
- VS-GT75LA60UF
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 50 more to save 7%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€358.20
(exc. VAT)
€440.60
(inc. VAT)
Last RS stock
- Final 150 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 10 - 40 | €35.82 | €358.20 | - |
| 50 - 90 | €33.169 | €331.69 | 7% |
| 100 + | €31.844 | €318.44 | 11% |
*price indicative
- RS Stock No.:
- 274-1340
- Mfr. Part No.:
- VS-GT75LA60UF
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Continuous Collector Current Ic | 81A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 231W | |
| Number of Transistors | 1 | |
| Package Type | SOT-227 | |
| Configuration | Single | |
| Mount Type | Panel | |
| Channel Type | N | |
| Pin Count | 4 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.26V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 38.3mm | |
| Width | 30.5mm | |
| Height | 12.3mm | |
| Standards/Approvals | UL E78996 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Continuous Collector Current Ic 81A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 231W | ||
Number of Transistors 1 | ||
Package Type SOT-227 | ||
Configuration Single | ||
Mount Type Panel | ||
Channel Type N | ||
Pin Count 4 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.26V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Length 38.3mm | ||
Width 30.5mm | ||
Height 12.3mm | ||
Standards/Approvals UL E78996 | ||
Automotive Standard No | ||
The Vishay IGBT module is designed for increased operating efficiency for power conversion in UPS, SMPS, TIG welding and induction heating. It is easy to assemble due to its direct surface mount package. It is plug in compatible with other SOT 227 packages.
Fully isolated package
Very low internal inductance
Industry standard outline
UL approved file E78996
Related links
- Vishay VS-GT75LA60UF 81 A 600 V Panel
- Vishay VS-GT75NA60UF 81 A 600 V Panel
- Vishay VS-GT55LA120UX 68 A 1200 V Panel
- Vishay VS-GT90SA120U 169 A 1200 V Panel
- Vishay VS-GT90DA120U 169 A 1200 V Panel
- Vishay VS-GT250SA60S 359 A 600 V Panel
- Vishay VS-GT55NA120UX 68 A 1200 V Panel
- Vishay VS-GT180DA120U 281 A 1200 V Panel
