Vishay VS-GT75LA60UF, N-Channel Single IGBT, 81 A 600 V, 4-Pin SOT-227, Panel
- RS Stock No.:
- 274-1341
- Mfr. Part No.:
- VS-GT75LA60UF
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€42.14
(exc. VAT)
€51.83
(inc. VAT)
In Stock
- Plus 153 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €42.14 | - |
| 5 + | €39.46 | 6% |
*price indicative
- RS Stock No.:
- 274-1341
- Mfr. Part No.:
- VS-GT75LA60UF
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Continuous Collector Current Ic | 81A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Number of Transistors | 1 | |
| Maximum Power Dissipation Pd | 231W | |
| Package Type | SOT-227 | |
| Configuration | Single | |
| Mount Type | Panel | |
| Channel Type | N | |
| Pin Count | 4 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.26V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | UL E78996 | |
| Width | 30.5mm | |
| Height | 12.3mm | |
| Length | 38.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Continuous Collector Current Ic 81A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Number of Transistors 1 | ||
Maximum Power Dissipation Pd 231W | ||
Package Type SOT-227 | ||
Configuration Single | ||
Mount Type Panel | ||
Channel Type N | ||
Pin Count 4 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.26V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals UL E78996 | ||
Width 30.5mm | ||
Height 12.3mm | ||
Length 38.3mm | ||
Automotive Standard No | ||
The Vishay IGBT module is designed for increased operating efficiency for power conversion in UPS, SMPS, TIG welding and induction heating. It is easy to assemble due to its direct surface mount package. It is plug in compatible with other SOT 227 packages.
Fully isolated package
Very low internal inductance
Industry standard outline
UL approved file E78996
Related links
- Vishay VS-GT75LA60UF 81 A 600 V Panel
- Vishay VS-GT75NA60UF 81 A 600 V Panel
- Vishay VS-GT55LA120UX 68 A 1200 V Panel
- Vishay VS-GT90SA120U 169 A 1200 V Panel
- Vishay VS-GT90DA120U 169 A 1200 V Panel
- Vishay VS-GT250SA60S 359 A 600 V Panel
- Vishay VS-GT55NA120UX 68 A 1200 V Panel
- Vishay VS-GT180DA120U 281 A 1200 V Panel
