Infineon, N-Channel IGBT Module, 320 A 1.2 kV, 3-Pin 62 mm Module, Clamp

Get a bulk buy discount

Add 2 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€107.00

(exc. VAT)

€131.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 13 November 2026
  • Plus 10 unit(s) shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€107.00-
2 - 4€101.654%
5 +€97.378%

*price indicative

RS Stock No.:
761-3754
Mfr. Part No.:
FF200R12KT4HOSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

320A

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

1100W

Package Type

62 mm Module

Mount Type

Clamp

Channel Type

N

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

2.15V

Maximum Operating Temperature

150°C

Series

62mmC

Width

61.4mm

Standards/Approvals

EN 61140

Length

106.4mm

Height

30.9mm

Automotive Standard

No

Infineon 62mmC Series IGBT Module, 1200V Max Collector Emitter Voltage, 320A Max Continuous Collector Current - FF200R12KT4HOSA1


This IGBT module is a compact power switching device designed for high-voltage, high-current semiconductor applications. It operates across a wide ambient range and is intended for mounting with a clamp system, providing a robust solution for power conversion and control tasks in demanding environments.

Features and Benefits:


• 1200V collector-emitter rating enabling high-voltage switching capability
• 320A continuous collector current for heavy current handling
• VCE(sat) 2.15V yielding efficient conduction under load
• 1100W maximum power dissipation supporting sustained power operation
• -40°C to 150°C operating range allowing extreme-temperature deployment
• 3-pin N-channel configuration simplifying gate and terminal connections

Applications


• Suitable for industrial motor drive inverter stages
• Ideal for renewable energy converters and inverters
• Used with high-power switching assemblies in traction systems
• Can be used for power supplies requiring high current throughput
• Suitable for laboratory power electronics test benches

What mounting method is required for installation?


It is designed for clamp mounting, which secures the module mechanically and establishes thermal contact to an external heat sink.

How many electrical terminals are provided for connections?


The device has three pins, accommodating gate, collector and emitter connections in an N-channel layout.

What gate voltage limits must be observed during use?


The maximum permissible gate-emitter voltage is 20V and should not be exceeded to prevent device damage.

Are automotive approval standards applicable for system selection?


It does not carry automotive standard certification and should be evaluated accordingly for vehicle applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy