STMicroelectronics STGW20V60F, N-Channel IGBT, 40 A 600 V, 3-Pin TO-247, Through Hole

Get a bulk buy discount

Add 50 more to save 8%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€18.12

(exc. VAT)

€22.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€3.624€18.12-
50 - 120€3.302€16.518%
125 +€2.75€13.7524%

*price indicative

Packaging Options:
RS Stock No.:
791-7621
Mfr. Part No.:
STGW20V60F
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

IGBT

Maximum Continuous Collector Current Ic

40A

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

167W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Collector Emitter Saturation Voltage VceSAT

2.2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Series

V

Width

5.15mm

Standards/Approvals

Lead free package

Length

15.75mm

Height

20.15mm

Automotive Standard

No

IGBT Discretes, STMicroelectronics


IGBT Discretes & Modules, STMicroelectronics


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy