Infineon IKW40N60H3FKSA1, N-Channel IGBT, 40 A 600 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 897-7208
- Mfr. Part No.:
- IKW40N60H3FKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€9.85
(exc. VAT)
€12.12
(inc. VAT)
Temporarily out of stock
- 240 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €4.925 | €9.85 | - |
| 20 - 48 | €4.435 | €8.87 | 9% |
| 50 - 98 | €4.13 | €8.26 | 16% |
| 100 - 198 | €3.84 | €7.68 | 22% |
| 200 + | €3.55 | €7.10 | 27% |
*price indicative
- RS Stock No.:
- 897-7208
- Mfr. Part No.:
- IKW40N60H3FKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 40A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 306W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 227ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.5V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, JEDEC | |
| Series | TrenchStop | |
| Automotive Standard | No | |
| Energy Rating | 2.12mJ | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 40A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 306W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 227ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.5V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, JEDEC | ||
Series TrenchStop | ||
Automotive Standard No | ||
Energy Rating 2.12mJ | ||
Infineon TrenchStop IGBT Transistors, 600 and 650V
A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 600 and 650V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.
• Collector-emitter voltage range 600 to 650V
• Very low VCEsat
• Low turn-off losses
• Short tail current
• Low EMI
• Maximum junction temperature 175°C
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- Infineon IKW40N60H3FKSA1 40 A 600 V Through Hole
- Infineon IKW20N60H3FKSA1 40 A 600 V Through Hole
- STMicroelectronics STGW20V60F 40 A 600 V Through Hole
- STMicroelectronics STGW40H60DLFB 40 A 600 V Through Hole
- STMicroelectronics STGW20H60DF 40 A 600 V Through Hole
- STMicroelectronics STGW20V60DF 40 A 600 V Through Hole
- Infineon AIKW20N60CTXKSA1 40 A 600 V Through Hole
- onsemi FGAF40N60UFTU 40 A 600 V Through Hole
