Infineon IKFW40N60DH3EXKSA1, N-Channel IGBT Single Transistor IC, 34 A 600 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 215-6659
- Mfr. Part No.:
- IKFW40N60DH3EXKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€14.41
(exc. VAT)
€17.72
(inc. VAT)
In Stock
- Plus 1,642 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €7.205 | €14.41 |
| 10 - 18 | €6.055 | €12.11 |
| 20 - 48 | €5.69 | €11.38 |
| 50 - 98 | €5.27 | €10.54 |
| 100 + | €4.90 | €9.80 |
*price indicative
- RS Stock No.:
- 215-6659
- Mfr. Part No.:
- IKFW40N60DH3EXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Single Transistor IC | |
| Maximum Continuous Collector Current Ic | 34A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 111W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Series | TrenchStop | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Single Transistor IC | ||
Maximum Continuous Collector Current Ic 34A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 111W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Series TrenchStop | ||
Automotive Standard No | ||
The Infineon high speed switching series insulated-gate bipolar transistor fast and soft antiparallel diode in fully isolated package.
High Efficiency
Low Switching Losses
Increased Reliability
Low Electromagnetic Interference
Related links
- Infineon IKFW40N60DH3EXKSA1 34 A 600 V Through Hole
- Infineon IKFW60N60DH3EXKSA1 53 A 600 V Through Hole
- Infineon IGD06N60TATMA1 12 A 600 V Surface
- Infineon AIKW75N60CTXKSA1 80 A 600 V Through Hole
- Infineon 6.5 A 600 V Surface
- Infineon AIKW30N60CTXKSA1 60 A 600 V Through Hole
- Infineon IGB15N60TATMA1 26 A 600 V Surface
- Infineon AIKW20N60CTXKSA1 40 A 600 V Through Hole
