STMicroelectronics STGW39NC60VD, N-Channel IGBT, 80 A 600 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 795-9209
- Mfr. Part No.:
- STGW39NC60VD
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.69
(exc. VAT)
€10.69
(inc. VAT)
In Stock
- Plus 246 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €4.345 | €8.69 |
| 20 - 98 | €3.535 | €7.07 |
| 100 - 198 | €2.695 | €5.39 |
| 200 + | €2.39 | €4.78 |
*price indicative
- RS Stock No.:
- 795-9209
- Mfr. Part No.:
- STGW39NC60VD
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 80A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 250W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.4V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 15.75mm | |
| Standards/Approvals | JEDEC JESD97 | |
| Height | 20.15mm | |
| Length | 14.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 80A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 250W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.4V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 15.75mm | ||
Standards/Approvals JEDEC JESD97 | ||
Height 20.15mm | ||
Length 14.8mm | ||
Automotive Standard No | ||
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- STMicroelectronics STGW39NC60VD 80 A 600 V Through Hole
- STMicroelectronics STGW60V60F 80 A 600 V Through Hole
- STMicroelectronics STGW40V60DF 80 A 600 V Through Hole
- Infineon 80 A 600 V Through Hole
- onsemi FGH40N60UFDTU 80 A 600 V Through Hole
- Infineon IKW50N60DTPXKSA1 80 A 600 V Through Hole
- onsemi FGH40N60SMD 80 A 600 V Through Hole
- Infineon IKW50N60TFKSA1 80 A 600 V Through Hole
