IXYS, N-Channel XPT IGBT, 88 A 1.2 kV, 4-Pin SOT-227B, Through Hole

Discontinued
RS Stock No.:
804-7612
Distrelec Article No.:
302-53-266
Mfr. Part No.:
IXA60IF1200NA
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

XPT IGBT

Maximum Continuous Collector Current Ic

88A

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

290W

Package Type

SOT-227B

Mount Type

Through Hole

Channel Type

N

Pin Count

4

Switching Speed

70ns

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

Epoxy meets UL 94V-0, RoHS, IEC 60747

Series

Planar

Automotive Standard

No

IGBT Discretes, IXYS XPT series


The XPT™ range of discrete IGBTs from IXYS feature Extreme-light Punch-Through thin wafer technology, resulting in reduced thermal resistance and lower energy losses. These devices offer fast switching times with low tail current, and are available in a variety of industry standard and proprietary packages.

High power density and low VCE(sat)

Square Reverse Bias Safe Operating Areas (RBSOA) up to rated breakdown voltage

Short circuit capability for 10usec

Positive on-state voltage temperature coefficient

Optional co-packed Sonic-FRD™ or HiPerFRED™ diodes

International standard and proprietary high voltage packages

IGBT Discretes & Modules, IXYS


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy