IXYS IXA37IF1200HJ, N-Channel XPT IGBT, 58 A 1.2 kV, 3-Pin ISOPLUS247, PCB
- RS Stock No.:
- 808-0215
- Distrelec Article No.:
- 302-53-265
- Mfr. Part No.:
- IXA37IF1200HJ
- Manufacturer:
- IXYS
Discontinued
- RS Stock No.:
- 808-0215
- Distrelec Article No.:
- 302-53-265
- Mfr. Part No.:
- IXA37IF1200HJ
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | XPT IGBT | |
| Maximum Continuous Collector Current Ic | 58A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 195W | |
| Package Type | ISOPLUS247 | |
| Mount Type | PCB | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 70ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.8V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 125°C | |
| Width | 100μm | |
| Series | Planar | |
| Standards/Approvals | Epoxy meets UL 94V-0, IEC 60747, RoHS | |
| Length | 20.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type XPT IGBT | ||
Maximum Continuous Collector Current Ic 58A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 195W | ||
Package Type ISOPLUS247 | ||
Mount Type PCB | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 70ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.8V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 125°C | ||
Width 100μm | ||
Series Planar | ||
Standards/Approvals Epoxy meets UL 94V-0, IEC 60747, RoHS | ||
Length 20.6mm | ||
Automotive Standard No | ||
IGBT Discretes, IXYS XPT series
The XPT™ range of discrete IGBTs from IXYS feature Extreme-light Punch-Through thin wafer technology, resulting in reduced thermal resistance and lower energy losses. These devices offer fast switching times with low tail current, and are available in a variety of industry standard and proprietary packages.
High power density and low VCE(sat)
Square Reverse Bias Safe Operating Areas (RBSOA) up to rated breakdown voltage
Short circuit capability for 10usec
Positive on-state voltage temperature coefficient
Optional co-packed Sonic-FRD™ or HiPerFRED™ diodes
International standard and proprietary high voltage packages
IGBT Discretes & Modules, IXYS
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
