IXYS IXYH82N120C3, N-Channel high Speed IGBT, 82 A 1.2 kV, 3-Pin TO-247, Through Hole

Get a bulk buy discount

Add 6 more to save €13.80

View bulk pricing options

Subtotal (1 unit)*

€22.48

(exc. VAT)

€27.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 5€22.48-
6 - 14€20.18€13.80
15 +€19.27€48.15

*price indicative

Packaging Options:
RS Stock No.:
808-0290
Distrelec Article No.:
302-53-450
Mfr. Part No.:
IXYH82N120C3
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Maximum Continuous Collector Current Ic

82A

Product Type

high Speed IGBT

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

1250W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

50kHz

Maximum Collector Emitter Saturation Voltage VceSAT

3.2V

Maximum Gate Emitter Voltage VGEO

±20 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

20.32mm

Standards/Approvals

International Standard Package

Width

16.26mm

Series

1200V XPTTM IGBT GenX3TM

Automotive Standard

No

IGBT Discretes, IXYS XPT series


The XPT™ range of discrete IGBTs from IXYS feature Extreme-light Punch-Through thin wafer technology, resulting in reduced thermal resistance and lower energy losses. These devices offer fast switching times with low tail current, and are available in a variety of industry standard and proprietary packages.

High power density and low VCE(sat)

Square Reverse Bias Safe Operating Areas (RBSOA) up to rated breakdown voltage

Short circuit capability for 10usec

Positive on-state voltage temperature coefficient

Optional co-packed Sonic-FRD™ or HiPerFRED™ diodes

International standard and proprietary high voltage packages

IGBT Discretes & Modules, IXYS


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links