Infineon IGW40N120H3FKSA1 IGBT, 80 A 1200 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 826-8248
- Mfr. Part No.:
- IGW40N120H3FKSA1
- Manufacturer:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 826-8248
- Mfr. Part No.:
- IGW40N120H3FKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Related links
- Infineon IKQ40N120CH3XKSA1 IGBT 3-Pin TO-247
- Infineon IGBT 3-Pin TO-247
- Infineon 80 A 1200 V Through Hole
- Infineon 80 A 1200 V Through Hole
- Infineon IHW40N120R5XKSA1 80 A 1200 V Through Hole
- Starpower DG40X12T2 80 A 1200 V, 3-Pin TO-247
- ROHM RGS80TSX2DGC11 80 A 1200 V Through Hole
- IXYS IXGP20N120B3 80 A 1200 V Through Hole
