onsemi FGA40N65SMD, N-Channel IGBT, 40 A 650 V, 3-Pin TO-3PN, Through Hole
- RS Stock No.:
- 864-8782
- Mfr. Part No.:
- FGA40N65SMD
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 20 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€10.12
(exc. VAT)
€12.44
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 398 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €5.06 | €10.12 | - |
| 20 + | €4.36 | €8.72 | 13% |
*price indicative
- RS Stock No.:
- 864-8782
- Mfr. Part No.:
- FGA40N65SMD
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Continuous Collector Current Ic | 40A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 349W | |
| Package Type | TO-3PN | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Series | Field Stop | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Continuous Collector Current Ic 40A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 349W | ||
Package Type TO-3PN | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Series Field Stop | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Discrete IGBTs, Fairchild Semiconductor
IGBT Discretes & Modules, Fairchild Semiconductor
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- onsemi FGA40N65SMD 40 A 650 V Through Hole
- onsemi FGA60N65SMD 120 A 650 V Through Hole
- Infineon 40 A 650 V Through Hole
- Infineon IGB20N65S5ATMA1 40 A 650 V Through Hole
- Infineon IKW40N65H5FKSA1 40 A 650 V Through Hole
- ROHM RGW80TS65HRC11 40 A 650 V Through Hole
- STMicroelectronics STGWA20HP65FB2 40 A 650 V, 3-Pin TO-247
- STMicroelectronics STGWA40H65DFB2 40 A 650 V, 3-Pin TO-247
