Infineon IGB20N65S5ATMA1, N-Channel IGBT, 40 A 650 V, 3-Pin TO-263, Through Hole
- RS Stock No.:
- 273-2957
- Mfr. Part No.:
- IGB20N65S5ATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 23%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.98
(exc. VAT)
€13.51
(inc. VAT)
In Stock
- Plus 980 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.196 | €10.98 | - |
| 50 - 95 | €1.69 | €8.45 | 23% |
| 100 - 245 | €1.564 | €7.82 | 28% |
| 250 - 495 | €1.538 | €7.69 | 29% |
| 500 + | €1.502 | €7.51 | 31% |
*price indicative
- RS Stock No.:
- 273-2957
- Mfr. Part No.:
- IGB20N65S5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 40A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 125W | |
| Package Type | TO-263 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.35V | |
| Maximum Operating Temperature | 175°C | |
| Series | TRENCHSTOPTM5 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 40A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 125W | ||
Package Type TO-263 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.35V | ||
Maximum Operating Temperature 175°C | ||
Series TRENCHSTOPTM5 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon IGBT with anti parallel diode in TO263 package is suitable for use with single turn on or turn off gate resistor.
Gate drivers with Miller clamping not required
Reduction in the EMI filtering needed
Excellent for paralleling
Related links
- Infineon IGB20N65S5ATMA1 40 A 650 V Through Hole
- Infineon 40 A 650 V Through Hole
- Infineon IKW40N65H5FKSA1 40 A 650 V Through Hole
- Infineon IHW40N65R5XKSA1 40 A 650 V Through Hole
- Infineon IKWH40N65WR6XKSA1 40 A 650 V Through Hole
- Infineon IKWH20N65WR6XKSA1 40 A 650 V Through Hole
- ROHM RGW80TS65HRC11 40 A 650 V Through Hole
- STMicroelectronics STGWA20H65DFB2 40 A 650 V Through Hole
