onsemi FGH15T120SMD-F155 IGBT, 30 A 1200 V, 3-Pin TO-247, Surface Mount
- RS Stock No.:
- 864-8833
- Mfr. Part No.:
- FGH15T120SMD-F155
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 pack of 2 units)*
€11.02
(exc. VAT)
€13.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €5.51 | €11.02 |
| 10 + | €4.68 | €9.36 |
*price indicative
- RS Stock No.:
- 864-8833
- Mfr. Part No.:
- FGH15T120SMD-F155
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Continuous Collector Current | 30 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±25V | |
| Maximum Power Dissipation | 333 W | |
| Package Type | TO-247 | |
| Mounting Type | Surface Mount | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 15.87 x 4.82 x 20.82mm | |
| Maximum Operating Temperature | +175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Continuous Collector Current 30 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±25V | ||
Maximum Power Dissipation 333 W | ||
Package Type TO-247 | ||
Mounting Type Surface Mount | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 15.87 x 4.82 x 20.82mm | ||
Maximum Operating Temperature +175 °C | ||
Minimum Operating Temperature -55 °C | ||
Related links
- Infineon IKW15N120H3FKSA1 30 A 1200 V Through Hole
- STMicroelectronics STGW30NC120HD 30 A 1200 V Through Hole
- Infineon IGW15N120H3FKSA1 30 A 1200 V Through Hole
- Infineon 30 A 1200 V Through Hole
- STMicroelectronics 30 A 1200 V Through Hole
- IXYS IXYH30N120C3 30 A 1200 V Through Hole
- IXYS 30 A 1200 V Through Hole
- Infineon IKW15N120BH6XKSA1 30 A 1200 V Through Hole
