Fairchild FGP3440G2_F085 IGBT, 26.9 A 400 V, 3-Pin TO-220, Through Hole
- RS Stock No.:
- 864-8893
- Mfr. Part No.:
- FGP3440G2_F085
- Manufacturer:
- Fairchild Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 864-8893
- Mfr. Part No.:
- FGP3440G2_F085
- Manufacturer:
- Fairchild Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Maximum Continuous Collector Current | 26.9 A | |
| Maximum Collector Emitter Voltage | 400 V | |
| Maximum Gate Emitter Voltage | ±10V | |
| Maximum Power Dissipation | 166 W | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 10.67 x 4.83 x 16.51mm | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | +175 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Maximum Continuous Collector Current 26.9 A | ||
Maximum Collector Emitter Voltage 400 V | ||
Maximum Gate Emitter Voltage ±10V | ||
Maximum Power Dissipation 166 W | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 10.67 x 4.83 x 16.51mm | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature +175 °C | ||
Minimum Operating Temperature -40 °C | ||
Related links
- Fairchild FGB3440G2_F085 IGBT 3-Pin D2PAK (TO-263), Surface Mount
- onsemi FGP3040G2_F085 IGBT 3-Pin TO-220, Through Hole
- onsemi FGD3440G2-F085 IGBT 3-Pin DPAK (TO-252), Surface Mount
- onsemi FGI3040G2_F085 IGBT 3-Pin I2PAK (TO-262), Through Hole
- onsemi FGB3040G2-F085 IGBT 3-Pin D2PAK (TO-263), Surface Mount
- onsemi 41 A 400 V Surface
- onsemi FGD3040G2-F085 41 A 400 V Surface
- Infineon IGBT 3-Pin TO-220, Through Hole
