Infineon IGBT, 30 A 650 V, 3-Pin TO-220, Through Hole
- RS Stock No.:
- 258-0986
- Mfr. Part No.:
- IGP30N65F5XKSA1
- Manufacturer:
- Infineon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 258-0986
- Mfr. Part No.:
- IGP30N65F5XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 30A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 188W | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Maximum Operating Temperature | 175°C | |
| Width | 10.36mm | |
| Standards/Approvals | JEDEC | |
| Length | 29.95mm | |
| Height | 4.57mm | |
| Series | High Speed Fifth Generation | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 30A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 188W | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Maximum Operating Temperature 175°C | ||
Width 10.36mm | ||
Standards/Approvals JEDEC | ||
Length 29.95mm | ||
Height 4.57mm | ||
Series High Speed Fifth Generation | ||
Automotive Standard No | ||
The Infineon TRENCHSTOP 5 IGBT technology redefines best-in-class IGBT by providing unmatched performance in terms of efficiency for hard switching applications. The new family is a major breakthrough in IGBT innovation to match the markets high efficiency demands of tomorrow.
650V breakthrough voltage
Compared to Infineons Best-in-class High-speed 3 family
50V increase in the bus voltage possible without compromising reliability
Higher power density design
Related links
- Infineon IGP30N65F5XKSA1 IGBT 3-Pin TO-220, Through Hole
- Infineon 30 A 650 V Through Hole
- Infineon IKP15N65F5XKSA1 30 A 650 V Through Hole
- Infineon IGBT 3-Pin PG-TO-247
- Infineon 34 A 650 V Through Hole
- Infineon IKA15N65ET6XKSA2 34 A 650 V Through Hole
- Infineon IKW30N65ET7XKSA1 IGBT 3-Pin PG-TO-247
- Infineon IKWH30N65WR6XKSA1 30 A 650 V Through Hole
