Infineon FF75R12RT4HOSA1, N-Channel IGBT Module, 75 A 1.2 kV, 7-Pin 34 mm Module, Clamp

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
906-3075
Mfr. Part No.:
FF75R12RT4HOSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Module

Maximum Continuous Collector Current Ic

75A

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

395W

Package Type

34 mm Module

Mount Type

Clamp

Channel Type

N

Pin Count

7

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

2.25V

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Operating Temperature

150°C

Width

34mm

Standards/Approvals

RoHS

Height

30.2mm

Length

94mm

Automotive Standard

No

IGBT Modules, Infineon


The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.

The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBT’s can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.

Package styles include: 62mm Modules, EasyPACK, EconoPACKTM2/EconoPACKTM3/EconoPACKTM4

IGBT Discretes & Modules, Infineon


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy