Infineon FF300R12KE4HOSA1, N-Channel IGBT Module, 300 A 1.2 kV, 7-Pin 62 mm Module, Clamp

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
124-8818
Mfr. Part No.:
FF300R12KE4HOSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Module

Maximum Continuous Collector Current Ic

300A

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

1600W

Package Type

62 mm Module

Mount Type

Clamp

Channel Type

N

Pin Count

7

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

2.15V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

62mmC

Standards/Approvals

RoHS

Width

61.4mm

Length

106.4mm

Height

30.9mm

Automotive Standard

No

COO (Country of Origin):
MY

Infineon 62mmC Series IGBT Module, 1200V Max Collector Emitter Voltage, 300A Max Continuous Collector Current - FF300R12KE4HOSA1


This IGBT module is a power semiconductor device designed for high-voltage switching in industrial environments. It operates across a wide temperature range and is intended for clamp-mounted installation in applications requiring substantial continuous current and controlled gate-voltage handling. The unit conforms to RoHS standards and features an N-channel configuration with seven electrical connections.

Features and Benefits:


• 1200V blocking capability enables high-voltage system integration
• 300A continuous current supports heavy-load operation
• 1600W dissipation manages elevated thermal stress
• 2.15V Vce(sat) reduces conduction losses under load
• 20V maximum gate-emitter rating protects control circuitry

Applications


• Suitable for medium-voltage motor-drive converters
• Ideal for industrial inverter power stages
• Used with welding power supplies requiring high current
• Can be used for traction auxiliary power electronics

What mounting arrangement is required for installation?


The module is designed for clamp mounting and requires a compatible 62 mm-style mounting interface to ensure secure mechanical and thermal contact.

How many electrical connections do I need to route?


There are seven pins to connect, including gate, emitter and collector terminals appropriate for N-channel switching arrangements.

What ambient temperatures can it tolerate in operation?


The device supports operation from -40 °C up to 150 °C, allowing use in both cold-start and high-temperature environments.

Is this device intended for automotive specification use?


It is not specified as an automotive-standard device and should be evaluated against vehicular qualification requirements before use in automotive systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy