DeWALT DCF840D2T-QW - Cordless Impact Driver 380 W with 2 Batteries, 2 Ah 4200rpm
- RS Stock No.:
- 657-084
- Mfr. Part No.:
- DCF840D2T-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€352.52
(exc. VAT)
€433.60
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €352.52 |
*price indicative
- RS Stock No.:
- 657-084
- Mfr. Part No.:
- DCF840D2T-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Impact Rate | 4200rpm | |
| Product Type | Impact Driver | |
| Torque Rating | 192Nm | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Speed | 3200rpm | |
| Battery Voltage | 18V | |
| Chuck Size | 0.25in | |
| Power Rating | 380W | |
| Number of Batteries | 2 | |
| Overall Length | 129mm | |
| Standards/Approvals | CE | |
| Series | DCF84 | |
| Weight | 880g | |
| Battery Capacity | 2Ah | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Impact Rate 4200rpm | ||
Product Type Impact Driver | ||
Torque Rating 192Nm | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Speed 3200rpm | ||
Battery Voltage 18V | ||
Chuck Size 0.25in | ||
Power Rating 380W | ||
Number of Batteries 2 | ||
Overall Length 129mm | ||
Standards/Approvals CE | ||
Series DCF84 | ||
Weight 880g | ||
Battery Capacity 2Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 18V XR Brushless Impact Driver is designed to combine power with unmatched portability, making it the Ideal tool for a range of demanding applications. This lightweight driver features a high-performance brushless motor, capable of delivering up to 192Nm of torque and achieving speeds of up to 3,200 rpm. Crafted for efficiency, its Compact design allows for effortless manoeuvrability in tight spaces, while a built-in 3-LED work light ensures visibility in dim conditions. Whether you're driving large-diameter screws or tackling tough tasks, the impact driver is engineered to perform and withstand the test of time, making it a reliable companion for professionals and DIY enthusiasts alike.
High-performance brushless motor extends tool life and maximises output
Delivers up to 192Nm of torque for handling tough applications
Compact design at just 129mm in length for easy access to confined spaces
Lightweight at 0.88kg for enhanced portability during work
'Drop and load' bit holder simplifies one-handed operation
3X LED ring provides excellent illumination of workpiece in low-light conditions
Related links
- DeWALT DCF850D2T-QW - Cordless Impact Driver 475 W with 2 Batteries, 2 Ah 3800rpm
- DeWALT DCF840NT-XJ - Cordless Impact Driver 380 W 4200rpm
- DeWALT DCF860E2T-QW - Cordless Impact Driver with 2 Batteries, 1.7 Ah
- Milwaukee M12BID-202C - Cordless Impact Driver with 2 Batteries, 2 Ah
- DeWALT DCF850E2T-QW - Cordless Impact Driver 475 W with 2 Batteries, 1.7 Ah 3250bpm
- Milwaukee M12FQID-202X - Cordless Impact Driver with 2 Batteries 3400 bpm, 950 bpm
- DeWALT DCF870E2T-QW - Cordless Impact Driver with 2 Batteries, 1.7 Ah
- Bosch 0.601.9A6.976 - Cordless Impact Driver with 1 Batteries, 2 Ah 3100bpm
