DeWALT DCF840NT-XJ - Cordless Impact Driver 380 W 4200rpm
- RS Stock No.:
- 657-085
- Mfr. Part No.:
- DCF840NT-XJ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€193.29
(exc. VAT)
€237.75
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.29 |
*price indicative
- RS Stock No.:
- 657-085
- Mfr. Part No.:
- DCF840NT-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Impact Rate | 4200rpm | |
| Corded/Cordless | Cordless | |
| Torque Rating | 192Nm | |
| Product Type | Impact Driver | |
| Motor Type | Brushless | |
| Speed | 3200rpm | |
| Battery Voltage | 18V | |
| Power Rating | 380W | |
| Chuck Size | 0.25in | |
| Overall Length | 129mm | |
| Series | DCF84 | |
| Weight | 880g | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Impact Rate 4200rpm | ||
Corded/Cordless Cordless | ||
Torque Rating 192Nm | ||
Product Type Impact Driver | ||
Motor Type Brushless | ||
Speed 3200rpm | ||
Battery Voltage 18V | ||
Power Rating 380W | ||
Chuck Size 0.25in | ||
Overall Length 129mm | ||
Series DCF84 | ||
Weight 880g | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 18V XR Brushless Impact Driver is expertly designed for both professionals and DIY enthusiasts, delivering exceptional performance and portability. This brushless tool focuses on lightweight functionality while providing an impressive torque of up to 192Nm and speeds of up to 3,200 rpm, ensuring it tackles heavy-duty applications with ease. Its Compact form factor enables access to tight spaces, perfect for tackling tasks in confined areas. Additionally, a built-in 3-LED work light illuminates darker workspaces, enhancing productivity and safety. With its user-friendly design and high-efficiency motor, this impact driver is an indispensable addition to any toolkit.
Brushless motor extends tool life and increases efficiency
Delivers up to 192 Nm of torque for addressing tough applications
Compact design at just 129 mm in length for improved accessibility
Weighs only 0.88 kg (tool only) for unparalleled portability
Innovative 'Drop and Load' bit holder enables seamless one-handed operation
Equipped with a 3X LED ring to provide maximum visibility in low-light conditions
Related links
- DeWALT DCF840D2T-QW - Cordless Impact Driver 380 W with 2 Batteries, 2 Ah 4200rpm
- DeWALT DCF870NT-XJ - Cordless Impact Driver
- DeWALT DCF801N-XJ - Cordless Impact Driver
- DeWALT DCF887N-XJ - Cordless Impact Driver 290 W 3300bpm
- DeWALT DCF860NT-XJ - Cordless Impact Driver
- DeWALT DCF887NT-XJ - Cordless Impact Driver 400 W
- DeWALT DCF850NT-XJ - Cordless Impact Driver with 1 Batteries
- DeWALT DCF809L2T - Cordless Impact Driver 280 W, 3 Ah
