Makita DTD152Z - Cordless Impact Driver with 1 Batteries 3500ipm

Subtotal (1 unit)*

€176.74

(exc. VAT)

€217.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€176.74

*price indicative

RS Stock No.:
866-668
Mfr. Part No.:
DTD152Z
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Corded/Cordless

Cordless

Torque Rating

165nm

Product Type

Impact Driver

Impact Rate

3500ipm

Speed

2900rpm

Sound Level

104dBA

Battery Voltage

18V

Chuck Size

0.25in

Handle Type

Rubber Grip

Number of Batteries

1

Overall Length

137mm

Chuck Type

Hex

Series

DTD

Overall Height

238mm

Overall Width

79mm

Weight

1.6kg

RoHS Status: Exempt

COO (Country of Origin):
RO
The Makita Compact impact driver is designed for quick driving tasks, combining a lightweight build with high performance to provide a maximum fastening torque of 165 Nm, making it an essential tool for professionals and DIY enthusiasts alike.

Nominal Battery Voltage of 18 V for enhanced efficiency

No load speed can reach up to 2900 min-¹ for fast operation

Max Fastening Torque is 165 Nm, Ideal for robust applications

Features a quick lateral stroke for secure screw tip holding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy