Makita DTL061Z - Cordless Impact Driver with 1 Batteries 3000ipm
- RS Stock No.:
- 866-672
- Mfr. Part No.:
- DTL061Z
- Manufacturer:
- Makita
Subtotal (1 unit)*
€339.62
(exc. VAT)
€417.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €339.62 |
*price indicative
- RS Stock No.:
- 866-672
- Mfr. Part No.:
- DTL061Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Impact Driver | |
| Impact Rate | 3000ipm | |
| Corded/Cordless | Cordless | |
| Torque Rating | 60nm | |
| Sound Level | 102dBA | |
| Speed | 2000rpm | |
| Battery Voltage | 18V | |
| Chuck Size | 0.25in | |
| Handle Type | Rubber Grip | |
| Number of Batteries | 1 | |
| Overall Length | 387mm | |
| Overall Width | 78mm | |
| Series | DTL | |
| Overall Height | 116mm | |
| Weight | 2kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Impact Driver | ||
Impact Rate 3000ipm | ||
Corded/Cordless Cordless | ||
Torque Rating 60nm | ||
Sound Level 102dBA | ||
Speed 2000rpm | ||
Battery Voltage 18V | ||
Chuck Size 0.25in | ||
Handle Type Rubber Grip | ||
Number of Batteries 1 | ||
Overall Length 387mm | ||
Overall Width 78mm | ||
Series DTL | ||
Overall Height 116mm | ||
Weight 2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita angle impact wrench offers precision in tight spaces with its Compact design and impressive torque. Its effective performance makes it an essential tool for various fastening tasks.
Nominal battery voltage of 18 V ensures consistent power
Lightweight design enhances user comfort during prolonged use
LED light illuminates the work area, providing visibility in dark conditions
Variable speed control dial allows for speed adjustment according to the task
Related links
- Makita TD004GZ01 - Cordless Impact Driver with 1
- Makita DTD173Z - Cordless Impact Driver with 1
- Makita TD003GZ01 - Cordless Impact Driver with 1
- Makita DTD157Z - Cordless Impact Driver with 1
- Makita DTS141ZJ - Cordless Impact Driver with 1
- Makita DTD152Z - Cordless Impact Driver with 1
- DeWALT DCF850NT-XJ - Cordless Impact Driver with 1
- Bosch 0.601.9A6.976 - Cordless Impact Driver with 1 x 2 Ah Batteries
