Makita TD110DWAE - Cordless Impact Driver Type G - British 3-Pin
- RS Stock No.:
- 111-6733
- Mfr. Part No.:
- TD110DWAE
- Manufacturer:
- Makita
Subtotal (1 unit)*
€223.67
(exc. VAT)
€275.11
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €223.67 |
*price indicative
- RS Stock No.:
- 111-6733
- Mfr. Part No.:
- TD110DWAE
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Torque Rating | 110Nm | |
| Corded/Cordless | Cordless | |
| Product Type | Impact Driver | |
| Motor Type | Brushless | |
| Plug Type | Type G - British 3-Pin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Torque Rating 110Nm | ||
Corded/Cordless Cordless | ||
Product Type Impact Driver | ||
Motor Type Brushless | ||
Plug Type Type G - British 3-Pin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Makita Impact Driver, 110Nm Maximum Torque, 1/4 in Drive size - TD110DWAE
This impact driver is a robust 12V cordless tool designed to meet the demands of professionals in automation, electronics, and mechanical industries. Compact and lightweight, the device weighs only 1.2kg, making it suitable for prolonged use without fatigue. Equipped with a brushless motor, it ensures efficiency and durability during fastening tasks.
Features & Benefits
• Brushless motor enhances efficiency and reduces maintenance needs
• Maximum torque of 110Nm tackles tough fastening jobs with ease
• Variable speed trigger allows precise control for different usage
• Integrated LED job light illuminates work areas for better visibility
• Ergonomic soft grip ensures comfort during extended use
Applications
• Suitable for fastening standard and high tensile bolts
• Utilised for operating various machine screws efficiently
• Ideal for driving screws in construction and assembly tasks
• Effective for projects requiring frequent torque adjustments
What is the significance of the brushless motor in terms of performance?
The brushless motor provides greater efficiency by reducing energy loss, resulting in longer run times and higher reliability compared to brushed counterparts. It also generates less heat, which prolongs the life of the tool.
How does the battery protection circuit enhance safety and performance?
The battery protection circuit intelligently regulates energy consumption, safeguarding against risks of overdischarge and overheating. This feature extends the lifespan of the lithium-ion batteries supplied with the driver, ensuring consistent performance.
Can this driver be used for both small and large fastening tasks?
Yes, the tool is versatile, capable of handling various bolt sizes, including M5 to M12 for standard bolts, making it suitable for small projects and more demanding tasks alike.
What is the maximum speed the driver can reach?
The driver can achieve a no-load speed of up to 2600 rpm, allowing for efficient and rapid fastening across different materials and applications.
What kind of vibrations can be expected during operation?
The device generates vibrations of approximately 8.0 m/sec² while fastening bolts, with a K factor of 1.5 m/sec², ensuring it meets user comfort expectations during prolonged use.
Related links
- Makita DF033DWAE - Cordless Impact Driver Type G - British 3-Pin
- Makita TL064DWAE-UK - Cordless Impact Driver Type G - British 3-Pin
- Milwaukee 4933479406 - 18V Impact Driver Type G - British 3-pin
- Bosch Keyless 240V Corded Drill Driver, Type G - British 3-Pin
- Makita 35 mm Cordless Nail Gun, Type G - British 3-Pin
- Makita CLX228AJ 12V Cordless Cordless Power Tool Kit, Type G - British 3-Pin
- Makita DLX2131TJ 18V Cordless Cordless Power Tool Kit, Type G - British 3-Pin
- Makita DLX2145TJ 18V Cordless Power Tool Kit, Type G - British 3-Pin
