Bosch Keyless 240V Corded Drill Driver, Type G - British 3-Pin
- RS Stock No.:
- 695-7123
- Mfr. Part No.:
- GSB212RCT2
- Manufacturer:
- Bosch
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€322.57
(exc. VAT)
€396.76
(inc. VAT)
- RS Stock No.:
- 695-7123
- Mfr. Part No.:
- GSB212RCT2
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Type | Drill Driver | |
| Voltage Rating | 240V | |
| Corded/Cordless | Corded | |
| Brushed/Brushless Motor | Brushed | |
| Chuck Size | 13mm | |
| Chuck Type | Keyless | |
| Orientation | Straight | |
| Wattage | 1.3kW | |
| Plug Type | Type G - British 3-Pin | |
| Model Number | GSB212RCT2 | |
| Drilling Capacity Metal | 16 mm | |
| Drilling Capacity Wood | 40 mm | |
| Drilling Capacity Masonry | 24 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Type Drill Driver | ||
Voltage Rating 240V | ||
Corded/Cordless Corded | ||
Brushed/Brushless Motor Brushed | ||
Chuck Size 13mm | ||
Chuck Type Keyless | ||
Orientation Straight | ||
Wattage 1.3kW | ||
Plug Type Type G - British 3-Pin | ||
Model Number GSB212RCT2 | ||
Drilling Capacity Metal 16 mm | ||
Drilling Capacity Wood 40 mm | ||
Drilling Capacity Masonry 24 mm | ||
- COO (Country of Origin):
- CH
Related links
- Bosch GBM 13-2 RE Keyless 240V Corded 13 mm, Type G - British 3-Pin
- Makita HP0300 Keyless 240V Corded 1 → 10 mm, Type G - British 3-Pin
- Makita DP4700 Keyed Type G - British 3-Pin
- Bosch GSH SDS 240V Corded, Type G - British 3-Pin
- Bosch GBH SDS 240V Corded, Type G - British 3-Pin
- Bosch GBH SDS Plus 240V Corded, Type G - British 3-Pin
- Bosch 0611332171 SDS 240V Corded, Type G - British 3-Pin
- DeWALT DWD024KS Keyless 240V Corded 13 mm, Type C - EU

