Teng Tools 36 mm 3/4 in Drive Impact Socket, 56mm length
- RS Stock No.:
- 103-145
- Mfr. Part No.:
- 940536-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€46.21
(exc. VAT)
€56.84
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.21 |
*price indicative
- RS Stock No.:
- 103-145
- Mfr. Part No.:
- 940536-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 36 mm | |
| Socket Type | Standard Impact Socket | |
| Drive Size | 3/4in | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 56mm | |
| Finish | Satin | |
| Standards/Approvals | VDE/1000V | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 36 mm | ||
Socket Type Standard Impact Socket | ||
Drive Size 3/4in | ||
Material Chrome Vanadium Steel | ||
Overall Length 56mm | ||
Finish Satin | ||
Standards/Approvals VDE/1000V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools impact socket made from chrome molybdenum for use with power tools and black phosphate finish for easy identification as an impact socket accessory with ring and pin fixing hole on the female end to secure the socket.
DIN standard design for use with a retaining pin and ring
Designed and manufactured to DIN3129
No batteries included
Related links
- Teng Tools 36 mm 3/4 in Drive Impact Socket, 95mm length
- Teng Tools 34 mm 3/4 in Drive Impact Socket, 56mm length
- Teng Tools 32 mm 3/4 in Drive Impact Socket, 56mm length
- Teng Tools 33 mm 3/4 in Drive Impact Socket, 56mm length
- Facom 36 mm 3/4 in Drive Impact Socket, 56mm length
- Teng Tools 36 mm 1 Drive Impact Socket, 65mm length
- Teng Tools 36 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 36 mm 1/2 in Drive Deep Impact Socket, 80mm length
