Teng Tools 36 mm 1 Drive Impact Socket, 100mm length
- RS Stock No.:
- 809-808
- Mfr. Part No.:
- 910636
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€123.23
(exc. VAT)
€151.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.23 |
*price indicative
- RS Stock No.:
- 809-808
- Mfr. Part No.:
- 910636
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial/Metric | |
| Socket Size | 36 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 100mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Imperial/Metric | ||
Socket Size 36 mm | ||
Socket Type 6 Point | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 100mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for heavy-duty use with power tools, featuring a deep thinwall construction that allows access to recessed areas with ease.
Thin wall design enables access to recessed spaces
Constructed from Durable chrome molybdenum material
Features a black phosphate finish for easy identification
Includes a ring and pin fixing hole for secure attachment
Related links
- Teng Tools 36 mm 1 Drive Impact Socket, 65mm length
- Teng Tools 80 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 32 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 28 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 95 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 90 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 30 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 33 mm 1 Drive Impact Socket, 100mm length
