Bahco 34 mm 1 in Drive Deep Impact Socket, 100mm length
- RS Stock No.:
- 163-674
- Mfr. Part No.:
- K9506M-34
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€120.94
(exc. VAT)
€148.76
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.94 |
*price indicative
- RS Stock No.:
- 163-674
- Mfr. Part No.:
- K9506M-34
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Deep Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 34 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1in | |
| Material | High Alloy Steel | |
| Overall Length | 100mm | |
| Finish | Phosphate | |
| Standards/Approvals | ISO 1174, ISO 2725, DIN 3121-H 25, DIN 3129 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Deep Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 34 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 1in | ||
Material High Alloy Steel | ||
Overall Length 100mm | ||
Finish Phosphate | ||
Standards/Approvals ISO 1174, ISO 2725, DIN 3121-H 25, DIN 3129 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1" Square Drive Deep Impact Socket with 34 mm Hex Profile and Phosphate Finish
The Bahco Tools Deep Impact Socket is expertly designed to deliver maximum torque and performance for any professional and DIY enthusiast. Crafted from high-performance alloy steel, the product ensures durability and longevity, even under extreme conditions. Its phosphate finish not only provides an additional layer of protection against wear and corrosion but also enhances the overall aesthetic of the tool. Ideal for various applications, it is compatible with clamping springs for maximum safety.
Features dynamic-drive profile to protect nuts and screws from rounding
Versatile design suitable for a range of machines
Compliant with DIN 3121-H 25 and ISO 1174 for assured quality
1 inch square drive for quick and easy tool attachment
Related links
- Bahco 38 mm 1 in Drive Deep Impact Socket, 100mm length
- Bahco 33 mm 1 in Drive Deep Impact Socket, 100mm length
- Bahco 24 mm 1 in Drive Deep Impact Socket, 100mm length
- Bahco 32 mm 1 in Drive Deep Impact Socket, 100mm length
- Bahco 27 mm 1 in Drive Deep Impact Socket, 100mm length
- Bahco 21 mm 3/4 in Drive Deep Impact Socket, 100mm length
- Bahco 34 mm 12.7 mm Drive Impact Socket, 50mm length
- Bahco 34 mm 19.05 mm Drive Impact Socket, 95mm length
