Bahco 120 mm 1→1/2 in Drive Impact Socket, 150mm length
- RS Stock No.:
- 163-682
- Mfr. Part No.:
- K9801M-120
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€882.07
(exc. VAT)
€1,084.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €882.07 |
*price indicative
- RS Stock No.:
- 163-682
- Mfr. Part No.:
- K9801M-120
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 120 mm | |
| Socket Type | Hexagon | |
| Drive Size | 1→1/2in | |
| Number of Pieces | 1 | |
| Material | Alloy Steel | |
| Overall Length | 150mm | |
| Finish | Phosphate | |
| Standards/Approvals | ISO 1174 (Drive standard), ISO 2725, DIN 3121-H 40, DIN 3129 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 120 mm | ||
Socket Type Hexagon | ||
Drive Size 1→1/2in | ||
Number of Pieces 1 | ||
Material Alloy Steel | ||
Overall Length 150mm | ||
Finish Phosphate | ||
Standards/Approvals ISO 1174 (Drive standard), ISO 2725, DIN 3121-H 40, DIN 3129 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Bahco 1-1/2" Square Drive Impact Socket with 120 mm Hex Profile and Phosphate Finish
The Bahco Tools Impact Socket is expertly designed to deliver maximum torque and performance for any professional and DIY enthusiast. Crafted from high-performance alloy steel, the product ensures durability and longevity, even under extreme conditions. Its phosphate finish not only provides an additional layer of protection against wear and corrosion but also enhances the overall aesthetic of the tool. Ideal for various applications, it is compatible with clamping springs for maximum safety.
Features dynamic-drive profile to protect nuts and screws from rounding
Versatile design suitable for a range of machines
Compliant with DIN 3121-H 40 and ISO 1174 for assured quality
1 to 1/2 inch square drive for quick and easy tool attachment
Related links
- Bahco 120 mm 1→1/2 in Drive Deep Impact Socket, 209.6mm length
- Wera 83 mm 1/2 in Drive Impact Socket, 150mm length
- Facom 21 mm 1/2 in Drive Impact Socket, 150mm length
- Facom 19 mm 1/2 in Drive Impact Socket, 150mm length
- SAM 1/2 in Drive Impact Socket, 150mm length
- BETA 19 mm 12.7 mm Drive Impact Socket, 150mm length
- BETA 21 mm 12.7 mm Drive Impact Socket, 150mm length
- BETA 17 mm 12.7 mm Drive Impact Socket, 150mm length
