SAM 1/2 in Drive Impact Socket, 150mm length
- RS Stock No.:
- 211-560
- Mfr. Part No.:
- 19144-90L
- Manufacturer:
- SAM
Subtotal (1 unit)*
€124.50
(exc. VAT)
€153.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.50 |
*price indicative
- RS Stock No.:
- 211-560
- Mfr. Part No.:
- 19144-90L
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1/2in | |
| Material | Silver Plated Copper, Ceramic | |
| Overall Length | 150mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Deep Impact Socket | ||
Drive Size 1/2in | ||
Material Silver Plated Copper, Ceramic | ||
Overall Length 150mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19144-90L
The SAM Outillage impact socket set is designed to excel in both professional and DIY settings, offering unmatched precision and access. With an extended 150mm length, this set reaches challenging areas with ease. Crafted from high-quality materials, each socket ensures reliable and long-lasting performance. Perfect for automotive tasks, this set is backed by a lifetime guarantee, reflecting SAM Outillages dedication to quality and user satisfaction. Elevate your toolkit with this exceptional set designed for efficiency and durability.
Seven female sockets for a range of applications
150mm length enhances access to tight spaces
Constructed from durable and high-quality materials
Ideal for precision work in automotive tasks
Lifetime guarantee provided for normal usage
Related links
- Wera 83 mm 1/2 in Drive Impact Socket, 150mm length
- Facom 21 mm 1/2 in Drive Impact Socket, 150mm length
- Facom 19 mm 1/2 in Drive Impact Socket, 150mm length
- Bahco 120 mm 1→1/2 in Drive Impact Socket, 150mm length
- BETA 19 mm 12.7 mm Drive Impact Socket, 150mm length
- BETA 21 mm 12.7 mm Drive Impact Socket, 150mm length
- BETA 17 mm 12.7 mm Drive Impact Socket, 150mm length
- SAM 18 mm 1/2 in Drive Impact Socket, 80mm length
