Bahco 23 mm 1/2 in Drive Deep Impact Socket, 78mm length
- RS Stock No.:
- 163-850
- Mfr. Part No.:
- K7806M-23
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€22.45
(exc. VAT)
€27.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.45 |
*price indicative
- RS Stock No.:
- 163-850
- Mfr. Part No.:
- K7806M-23
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Deep Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Hexagon | |
| Socket Size | 23 mm | |
| Drive Size | 1/2in | |
| Material | Nitrile Rubber, Aluminium | |
| Overall Length | 78mm | |
| Standards/Approvals | cULus | |
| Drive Type | Electric | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Deep Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Hexagon | ||
Socket Size 23 mm | ||
Drive Size 1/2in | ||
Material Nitrile Rubber, Aluminium | ||
Overall Length 78mm | ||
Standards/Approvals cULus | ||
Drive Type Electric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1/2" Square Drive Deep Impact Socket with 23 mm Hex Profile and Phosphate Finish
The Bahco Tools Deep Impact Socket is an essential tool for any professional or DIY enthusiast. Crafted from high-performance alloy steel, it ensures durability and longevity even under extreme conditions. The phosphate finish not only enhances its resistance to wear and corrosion but also adds versatility, making it ideal for heavy-duty applications. To enhance user safety, the product encourages the utilisation of clamping springs and appropriate tools, reducing wear and risk of accidents. The combination of its robust construction and practical features guarantees reliability and efficiency for a multitude of tasks.
Compatible with machines utilising the Dynamic-Drive profile
1/2 inch square drive for quick and easy tool attachment
Drive standard is DIN 3121-G 12.5 and ISO 1174
Related links
- Bahco 32 mm 1/2 in Drive Deep Impact Socket, 78mm length
- Bahco 36 mm 1/2 in Drive Deep Impact Socket, 78mm length
- Bahco 14 mm 1/2 in Drive Deep Impact Socket, 78mm length
- Bahco 12 mm 1/2 in Drive Deep Impact Socket, 78mm length
- Bahco 11 mm 1/2 in Drive Deep Impact Socket, 78mm length
- Bahco 30 mm 12.7 mm Drive Impact Socket, 78mm length
- Bahco 10 mm 1/2 in Drive Impact Socket, 78mm length
- Bahco 24 mm 1/2 in Drive Impact Socket, 78mm length
