Bahco 10 mm 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 717-6909
- Mfr. Part No.:
- K7806M-10
- Manufacturer:
- Bahco
Image representative of range
Subtotal (1 unit)*
€26.99
(exc. VAT)
€33.20
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.99 |
*price indicative
- RS Stock No.:
- 717-6909
- Mfr. Part No.:
- K7806M-10
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 10 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 78mm | |
| Finish | Blackened | |
| Standards/Approvals | DIN ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 10 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 78mm | ||
Finish Blackened | ||
Standards/Approvals DIN ISO | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco ½ in Long Impact Sockets (K7806Z)
½ in drive heavy-duty long impact sockets for use in industrial applications. Reinforced design especially suited for wheel nuts.
Features and Benefits
Dynamic Drive profile
Chrome Extra cold forged construction
High performance alloy steel
Phosphated finish
T= depth of female hexagon
Individual Sockets
Standards
DIN 3121-G 12,5 ISO 1174
Related links
- Bahco 30 mm 12.7 mm Drive Impact Socket, 78mm length
- Bahco 24 mm 1/2 in Drive Impact Socket, 78mm length
- Bahco 23 mm 1/2 in Drive Deep Impact Socket, 78mm length
- Bahco 32 mm 1/2 in Drive Deep Impact Socket, 78mm length
- Bahco 36 mm 1/2 in Drive Deep Impact Socket, 78mm length
- Bahco 14 mm 1/2 in Drive Deep Impact Socket, 78mm length
- Bahco 12 mm 1/2 in Drive Deep Impact Socket, 78mm length
- Bahco 11 mm 1/2 in Drive Deep Impact Socket, 78mm length
