Bahco 27 mm 1 in Drive Impact Socket, 59mm length
- RS Stock No.:
- 163-865
- Mfr. Part No.:
- K9501M-27
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€46.03
(exc. VAT)
€56.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.03 |
*price indicative
- RS Stock No.:
- 163-865
- Mfr. Part No.:
- K9501M-27
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Hexagon | |
| Socket Size | 27 mm | |
| Drive Size | 1in | |
| Material | High Alloy Steel | |
| Overall Length | 59mm | |
| Finish | Phosphate | |
| Standards/Approvals | DIN 3129, DIN 3121-H 25, ISO 1174, ISO 2725 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Hexagon | ||
Socket Size 27 mm | ||
Drive Size 1in | ||
Material High Alloy Steel | ||
Overall Length 59mm | ||
Finish Phosphate | ||
Standards/Approvals DIN 3129, DIN 3121-H 25, ISO 1174, ISO 2725 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1" Square Drive Impact Socket with 27 mm Hex Profile and Phosphate Finish
The Bahco Tools Impact Socket is expertly designed to deliver maximum torque and performance for any professional and DIY enthusiast. Crafted from high-performance alloy steel, the product ensures durability and longevity, even under extreme conditions. Its phosphate finish not only provides an additional layer of protection against wear and corrosion but also enhances the overall aesthetic of the tool. Ideal for various applications, it is compatible with clamping springs for maximum safety.
Features dynamic-drive profile to protect nuts and screws from rounding
Versatile design suitable for a range of machines
Compliant with DIN 3121-H 25 and ISO 1174 for assured quality
1 inch square drive for quick and easy tool attachment
Related links
- Bahco 1 in 1 in Drive Impact Socket, 59mm length
- Bahco 27 mm 1 in Drive Deep Impact Socket, 100mm length
- Bahco 27 mm 12.7 mm Drive Impact Socket, 89mm length
- Bahco 27 mm 19.05 mm Drive Impact Socket, 100mm length
- Bahco 27 mm 19.05 mm Drive Impact Socket, 53mm length
- Bahco 27 mm 12.7 mm Drive Impact Socket, 45mm length
- Bahco 255mm Overall
- Bahco 40mm Overall
