Bahco 22 mm 3/4 in Drive Deep Impact Socket, 95mm length
- RS Stock No.:
- 164-046
- Mfr. Part No.:
- K8906M-22
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€54.78
(exc. VAT)
€67.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.78 |
*price indicative
- RS Stock No.:
- 164-046
- Mfr. Part No.:
- K8906M-22
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Deep Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 22 mm | |
| Drive Size | 3/4in | |
| Material | Aluminium, High Alloy Steel | |
| Overall Length | 95mm | |
| Finish | Anodised | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Deep Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 22 mm | ||
Drive Size 3/4in | ||
Material Aluminium, High Alloy Steel | ||
Overall Length 95mm | ||
Finish Anodised | ||
Standards/Approvals ISO 8573-1:2010 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 3/4" Square Drive Deep Impact Socket with 22 mm Hex Profile and Phosphate Finish
The Bahco Tools Deep Impact Socket is expertly designed to deliver maximum torque and performance for any professional and DIY enthusiast. Crafted from high-performance alloy steel, the product ensures durability and longevity, even under extreme conditions. Its phosphate finish not only provides an additional layer of protection against wear and corrosion but also enhances the overall aesthetic of the tool. Ideal for various applications, it is compatible with clamping springs, making it an invaluable addition to any tool kit.
Features dynamic-drive profile to protect nuts and screws from rounding
Versatile design suitable for a range of machines
Compliant with DIN 3121-H 20 and ISO 1174 for assured quality
3/4 inch square drive for quick and easy tool attachment
Related links
- Bahco 33 mm 3/4 in Drive Deep Impact Socket, 95mm length
- Bahco 34 mm 19.05 mm Drive Impact Socket, 95mm length
- Bahco 22 mm 1 in Drive Deep Impact Socket, 110mm length
- Teng Tools 22 mm 3/4 in Drive Impact Socket, 95mm length
- Bahco 22 mm 3/8 in Drive Impact Socket, 33mm length
- Bahco 46 mm 3/4 in Drive Deep Impact Socket, 95.2mm length
- Bahco 21 mm 3/4 in Drive Deep Impact Socket, 100mm length
- Bahco 22 mm 19.05 mm Drive Impact Socket, 51mm length
