Bahco 22 mm 3/8 in Drive Impact Socket, 33mm length
- RS Stock No.:
- 164-439
- Mfr. Part No.:
- K7401M-22
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€14.14
(exc. VAT)
€17.39
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.14 |
*price indicative
- RS Stock No.:
- 164-439
- Mfr. Part No.:
- K7401M-22
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric, IN | |
| Socket Size | 22 mm | |
| Socket Type | Hexagon | |
| Drive Size | 3/8in | |
| Material | Steel | |
| Overall Length | 33mm | |
| Finish | Phosphate | |
| Standards/Approvals | DIN 3129, ISO 2725 | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Metric, IN | ||
Socket Size 22 mm | ||
Socket Type Hexagon | ||
Drive Size 3/8in | ||
Material Steel | ||
Overall Length 33mm | ||
Finish Phosphate | ||
Standards/Approvals DIN 3129, ISO 2725 | ||
Drive Type Square Drive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 3/8" Square Drive Impact Socket with 22 mm Hex Profile and Phosphate Finish
The Bahco Tools Impact Socket is designed for professionals who demand precision and durability in their tools. Crafted with a dynamic-drive profile, this socket protects nuts and screws from rounding, ensuring a secure grip. The phosphate finish not only enhances longevity but also adds a layer of resistance against wear and tear. Perfect for use with machines requiring clamping springs, it significantly reduces potential damage during operation.
Constructed from high-performance alloy steel for exceptional strength
Complies with DIN 3121-F and ISO 1174 drive standard
Related links
- Bahco 22 mm 3/4 in Drive Deep Impact Socket, 95mm length
- Bahco 22 mm 19.05 mm Drive Impact Socket, 51mm length
- Bahco 22 mm 12.7 mm Drive Impact Socket, 38mm length
- Bahco 22 mm 12.7 mm Drive Impact Socket, 89mm length
- Bahco 22 mm 1 in Drive Impact Socket, 58mm length
- Bahco 22 mm 1/2 in Drive Impact Socket, 28mm length
- Bahco 22 mm 1/2 in Drive Impact Socket, 45mm length
- Bahco 22 mm 1 in Drive Deep Impact Socket, 110mm length
