Bahco M16 mm 1/2 in Drive Deep Impact Socket, 78mm length
- RS Stock No.:
- 164-137
- Mfr. Part No.:
- BBR201P67816
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€26.45
(exc. VAT)
€32.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.45 |
*price indicative
- RS Stock No.:
- 164-137
- Mfr. Part No.:
- BBR201P67816
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Deep Impact Socket | |
| Socket Type | Deep Impact Socket | |
| Socket Size | M16 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Product Type Deep Impact Socket | ||
Socket Type Deep Impact Socket | ||
Socket Size M16 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1/2" Square Drive Deep Impact Socket Driver for XZN Head Screws with Phosphate Finish M16 x 78 mm
The Bahco Tools 1/2 Inch Square Drive Deep Impact Socket Driver is expertly designed for those working with XZN head screws, particularly in brake systems. The product is specifically available in a 78 mm length, making it ideal for handling various fastening tasks. With compatibility for M14, M16, and M18 sizes, this tool is a versatile addition to any professional or DIY enthusiasts toolkit. Each socket is retail packed for convenience, ensuring you can easily store and transport your tools. Whether you're servicing vehicles or undertaking complex projects, this product delivers reliability and efficiency, proving to be an indispensable ally in your toolbox.
Black phosphate finish enhances corrosion resistance
high performance alloy steel for durability
Available in multiple sizes for versatility
Retail packed for easy storage
Optimized for heavy duty automotive tasks
Related links
- Bahco M16 mm 1/2 in Drive Deep Impact Socket, 40mm length
- Bahco 32 mm 1/2 in Drive Deep Impact Socket, 78mm length
- Bahco 23 mm 1/2 in Drive Deep Impact Socket, 78mm length
- Bahco 36 mm 1/2 in Drive Deep Impact Socket, 78mm length
- Bahco M18 mm 1/2 in Drive Deep Impact Socket, 78mm length
- Bahco 14 mm 1/2 in Drive Deep Impact Socket, 78mm length
- Bahco 12 mm 1/2 in Drive Deep Impact Socket, 78mm length
- Bahco 11 mm 1/2 in Drive Deep Impact Socket, 78mm length
