Bahco 19 mm 3/8 in Drive Impact Socket, 30mm length
- RS Stock No.:
- 164-437
- Mfr. Part No.:
- K7401M-19
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€13.11
(exc. VAT)
€16.13
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
- Plus 5 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.11 |
*price indicative
- RS Stock No.:
- 164-437
- Mfr. Part No.:
- K7401M-19
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | IN, Metric | |
| Product Type | Impact Socket | |
| Socket Type | Hexagon | |
| Socket Size | 19 mm | |
| Drive Size | 3/8in | |
| Material | Steel | |
| Overall Length | 30mm | |
| Finish | Phosphate | |
| Standards/Approvals | DIN 3129, ISO 2725 | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure IN, Metric | ||
Product Type Impact Socket | ||
Socket Type Hexagon | ||
Socket Size 19 mm | ||
Drive Size 3/8in | ||
Material Steel | ||
Overall Length 30mm | ||
Finish Phosphate | ||
Standards/Approvals DIN 3129, ISO 2725 | ||
Drive Type Square Drive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 3/8" Square Drive Impact Socket with 19 mm Hex Profile and Phosphate Finish
The Bahco Tools Impact Socket is designed for professionals who demand precision and durability in their tools. Crafted with a dynamic-drive profile, this socket protects nuts and screws from rounding, ensuring a secure grip. The phosphate finish not only enhances longevity but also adds a layer of resistance against wear and tear. Perfect for use with machines requiring clamping springs, it significantly reduces potential damage during operation.
Constructed from high-performance alloy steel for exceptional strength
Complies with DIN 3121-F and ISO 1174 drive standard
Related links
- Bahco 14 mm 3/8 in Drive Impact Socket, 30mm length
- BETA 19 mm 9.53 mm Drive Impact Socket, 30mm length
- Teng Tools 19 mm 12.7 mm Drive Impact Socket, 30mm length
- Bahco 19 mm 3/4 in Drive Impact Socket, 51mm length
- Facom 19 mm 3/8 in Drive Impact Socket, 30mm length
- Bahco 19 mm 19.05 mm Drive Impact Socket, 100mm length
- Bahco 19 mm 12.7 mm Drive Impact Socket, 38mm length
- Bahco 19 mm 12.7 mm Drive Impact Socket, 80mm length
