Bahco 14 mm 3/8 in Drive Impact Socket, 30mm length
- RS Stock No.:
- 164-434
- Mfr. Part No.:
- K7401M-14
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€10.53
(exc. VAT)
€12.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.53 |
*price indicative
- RS Stock No.:
- 164-434
- Mfr. Part No.:
- K7401M-14
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Hexagon | |
| Socket Size | 14 mm | |
| Drive Size | 3/8in | |
| Material | Steel | |
| Overall Length | 30mm | |
| Finish | Phosphate | |
| Standards/Approvals | ISO 1174, ISO 2725, DIN 3129, DIN 3121-F | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Hexagon | ||
Socket Size 14 mm | ||
Drive Size 3/8in | ||
Material Steel | ||
Overall Length 30mm | ||
Finish Phosphate | ||
Standards/Approvals ISO 1174, ISO 2725, DIN 3129, DIN 3121-F | ||
Drive Type Square Drive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 3/8" Square Drive Impact Socket with 14 mm Hex Profile and Phosphate Finish
The Bahco Tools Impact Socket is designed for professionals who demand precision and durability in their tools. Crafted with a dynamic-drive profile, this socket protects nuts and screws from rounding, ensuring a secure grip. The phosphate finish not only enhances longevity but also adds a layer of resistance against wear and tear. Perfect for use with machines requiring clamping springs, it significantly reduces potential damage during operation.
Constructed from high-performance alloy steel for exceptional strength
Complies with DIN 3121-F and ISO 1174 drive standard
Related links
- Bahco 19 mm 3/8 in Drive Impact Socket, 30mm length
- Facom 14 mm 3/8 in Drive Impact Socket, 30mm length
- Bahco 14 mm 1/4 in Drive Impact Socket, 23mm length
- Bahco 14 mm 12.7 mm Drive Impact Socket, 38mm length
- Bahco 14 mm 1/2 in Drive Impact Socket, 28mm length
- BETA 14 mm 9.53 mm Drive Impact Socket, 30mm length
- Teng Tools 15 mm 3 Drive Impact Socket, 30mm length
- Facom 6 mm 3/8 in Drive Impact Socket, 30mm length
